
77-1Q-3816-02400 | |
|---|---|
DigiKey Part Number | 1944-77-1Q-3816-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-1Q-3816-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam - Halogen Free Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | P-Shape | |
Width | 0.520" (13.21mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.130" (3.30mm) | |
Material | Nickel-Copper over Urethane Foam - Halogen Free | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.37000 | £7.37 |
| 10 | £5.74300 | £57.43 |
| 25 | £5.33880 | £133.47 |
| 100 | £4.89380 | £489.38 |
| 250 | £4.70608 | £1,176.52 |
| Unit Price without VAT: | £7.37000 |
|---|---|
| Unit Price with VAT: | £8.84400 |

