
77-1K-3648-02400 | |
|---|---|
DigiKey Part Number | 1944-77-1K-3648-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-1K-3648-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper Ripstop over Urathane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.150" (3.81mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.090" (2.29mm) | |
Material | Nickel-Copper Ripstop over Urathane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.63000 | £3.63 |
| 10 | £2.76200 | £27.62 |
| 25 | £2.54560 | £63.64 |
| 100 | £2.30780 | £230.78 |
| 250 | £2.19428 | £548.57 |
| 500 | £2.14890 | £1,074.45 |
| Unit Price without VAT: | £3.63000 |
|---|---|
| Unit Price with VAT: | £4.35600 |

