
77-1J-3214-02400 | |
|---|---|
DigiKey Part Number | 1944-77-1J-3214-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-1J-3214-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper Ripstop over Urathane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.157" (3.99mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.039" (0.99mm) | |
Material | Nickel-Copper Ripstop over Urathane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 498 | £2.97837 | £1,483.23 |
| Unit Price without VAT: | £2.97837 |
|---|---|
| Unit Price with VAT: | £3.57404 |

