
77-12-3898-09600 | |
|---|---|
DigiKey Part Number | 1944-77-12-3898-09600-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3898-09600 |
Description | SS3500 FOF 0.145X0.52IN 96" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper Taffeta (NI/CU) Nickel Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | P-Shape | |
Width | 0.520" (13.21mm) | |
Length | 96.000" (2.44m) | |
Height | 0.145" (3.68mm) | |
Material | Nickel-Copper Taffeta (NI/CU) | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 424 | £1.78019 | £754.80 |
| Unit Price without VAT: | £1.78019 |
|---|---|
| Unit Price with VAT: | £2.13623 |

