Similar

71-02-7057-1000 | |
|---|---|
DigiKey Part Number | 1944-1035-ND |
Manufacturer | |
Manufacturer Product Number | 71-02-7057-1000 |
Description | HEATSHRINK BOOT BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.110" (28.19mm) |
Manufacturer Parker Chomerics | Small Diameter Supplied 1.680" (42.67mm) |
Series | Small Diameter Recovered 0.390" (9.91mm) |
Packaging Bulk | Large Recovered Length 2.470" (62.74mm) |
Part Status Obsolete | Small Recovered Length 0.970" (24.64mm) |
Type Boot | Total Length Recovered 4.080" (103.63mm) |
Features Lip | Shelf Life 24 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO) | Base Product Number |
Large Diameter Supplied 1.680" (42.67mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 202K163-3-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 202K163-3-0-ND | £22.59000 | Similar |


