
70-23-0003-0001 | |
|---|---|
DigiKey Part Number | 1944-1394-ND |
Manufacturer | |
Manufacturer Product Number | 70-23-0003-0001 |
Description | 3/16"DIA HEATSHRINK CHO-SHRINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.188" (4.76mm) 2 to 1 Silver 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 0.188" (4.76mm) | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Conductive | |
Color | ||
Operating Temperature | -54°C ~ 135°C | |
Shrink Temperature | 191°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £133.52500 | £3,204.60 |
| Unit Price without VAT: | £133.52500 |
|---|---|
| Unit Price with VAT: | £160.23000 |

