
60-11-D402-1674 | |
|---|---|
DigiKey Part Number | 1944-1361-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-D402-1674 |
Description | THERM PAD 23.11MMX12.7MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 23.11mm x 12.70mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 23.11mm x 12.70mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28797 | £287.97 |
| Unit Price without VAT: | £0.28797 |
|---|---|
| Unit Price with VAT: | £0.34556 |

