
50-33-1038-0000 | |
|---|---|
DigiKey Part Number | 50-33-1038-0000-ND |
Manufacturer | |
Manufacturer Product Number | 50-33-1038-0000 |
Description | RF EMI EMI CONDUCTIVE SEALANT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI EMI Conductive Sealant CHO-BOND® 1038 Silicone X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | EMI Conductive Sealant | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | Silicone | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £545.14000 | £545.14 |
| Unit Price without VAT: | £545.14000 |
|---|---|
| Unit Price with VAT: | £654.16800 |

