RF EMI EMI Conductive Sealant CHO-BOND® 1016 Silicone X X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-01-1016-0000

DigiKey Part Number
50-01-1016-0000-ND
Manufacturer
Manufacturer Product Number
50-01-1016-0000
Description
RF EMI EMI CONDUCT SEALANT 300G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF EMI EMI Conductive Sealant CHO-BOND® 1016 Silicone X X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone
Manufacturer
Parker Chomerics
Shelf Life
6 Months
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Storage/Refrigeration Temperature
77°F (25°C)
Part Status
Active
Base Product Number
Type
EMI Conductive Sealant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£367.30000£367.30
Manufacturers Standard Package
Unit Price without VAT:£367.30000
Unit Price with VAT:£440.76000