
50-01-0584-0029 | |
|---|---|
DigiKey Part Number | 50-01-0584-0029-ND |
Manufacturer | |
Manufacturer Product Number | 50-01-0584-0029 |
Description | RF EMI EMI CONDUCTIVE ADHES 454G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI EMI Conductive Adhesive CHO-BOND® 584-29 Epoxy, 2 Part X X |
Datasheet | Datasheet |
Category | Material Epoxy, 2 Part |
Manufacturer Parker Chomerics | Shelf Life 12 Months |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Storage/Refrigeration Temperature 77°F (25°C) |
Part Status Active | Base Product Number |
Type EMI Conductive Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,932.94000 | £5,932.94 |
| Unit Price without VAT: | £5,932.94000 |
|---|---|
| Unit Price with VAT: | £7,119.52800 |

