
19-04-28402-S6305 | |
|---|---|
DigiKey Part Number | 1944-1281-ND |
Manufacturer | |
Manufacturer Product Number | 19-04-28402-S6305 |
Description | RFI GASKET ELASTOMER NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Nickel No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.066" (1.68mm) | |
Length | 12.000" (304.80mm) | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.14535 | £858.14 |
| Unit Price without VAT: | £2.14535 |
|---|---|
| Unit Price with VAT: | £2.57442 |

