
07-0701-9009 | |
|---|---|
DigiKey Part Number | 1944-1052-ND |
Manufacturer | |
Manufacturer Product Number | 07-0701-9009 |
Description | RFI GASKET ELASTOMER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Gasket | |
Shape | - | |
Width | 9.000" (228.60mm) | |
Length | 36.000" (914.40mm) | |
Height | 0.094" (2.38mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -55°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £184.64333 | £553.93 |
| 10 | £178.29200 | £1,782.92 |
| Unit Price without VAT: | £184.64333 |
|---|---|
| Unit Price with VAT: | £221.57200 |

