
01-0704-1789 | |
|---|---|
DigiKey Part Number | 1944-01-0704-1789-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0704-1789 |
Description | RFI GASKET ELASTOMER ADH FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Strip | |
Width | 0.875" (22.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.125" (3.18mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 200.00' (60.96m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.65000 | £16.65 |
| 10 | £13.33500 | £133.35 |
| 25 | £12.50760 | £312.69 |
| 100 | £11.59860 | £1,159.86 |
| 250 | £11.51704 | £2,879.26 |
| Unit Price without VAT: | £16.65000 |
|---|---|
| Unit Price with VAT: | £19.98000 |


