
30058 | |
|---|---|
DigiKey Part Number | 30058-ND |
Manufacturer | |
Manufacturer Product Number | 30058 |
Description | LCD MOD 80DIG 20X4 TRANSFLCT GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots Alphanumeric LED - Green I2C, RS-232 98.00mm x 60.00mm x 17.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | Alphanumeric | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 17.00mm | |
Viewing Area | 76.30mm L x 25.00mm W | |
Backlight | LED - Green | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | I2C, RS-232 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Green |

