28446 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 17,439
Unit Price: £3.42000
Datasheet
RFID Tag Memory 125kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28446

DigiKey Part Number
28446PAR-ND
Manufacturer
Manufacturer Product Number
28446
Description
RFID TAG 125KHZ NAIL
Customer Reference
Detailed Description
RFID Tag Memory 125kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Passive
Frequency
125kHz
Memory Type
-
Writable Memory
-
Standards
-
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes