


US1004FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-US1004FL_R1_00001TR-ND - Tape & Reel (TR) 3757-US1004FL_R1_00001CT-ND - Cut Tape (CT) 3757-US1004FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1004FL_R1_00001 |
Description | DIODE STANDARD 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10400 | £1.04 |
| 100 | £0.06420 | £6.42 |
| 500 | £0.04702 | £23.51 |
| 1,000 | £0.04144 | £41.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03431 | £102.93 |
| 6,000 | £0.03071 | £184.26 |
| 9,000 | £0.02887 | £259.83 |
| 15,000 | £0.02680 | £402.00 |
| 21,000 | £0.02558 | £537.18 |
| 30,000 | £0.02439 | £731.70 |
| 75,000 | £0.02177 | £1,632.75 |
| 150,000 | £0.02015 | £3,022.50 |
| 300,000 | £0.01879 | £5,637.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

