
UF3G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF3G_R1_00001TR-ND - Tape & Reel (TR) 3757-UF3G_R1_00001CT-ND - Cut Tape (CT) 3757-UF3G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3G_R1_00001 |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.10694 | £85.55 |
| 1,600 | £0.09596 | £153.54 |
| 2,400 | £0.09036 | £216.86 |
| 4,000 | £0.08406 | £336.24 |
| 5,600 | £0.08033 | £449.85 |
| 8,000 | £0.07670 | £613.60 |
| 20,000 | £0.06873 | £1,374.60 |
| 40,000 | £0.06381 | £2,552.40 |
| 80,000 | £0.06086 | £4,868.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24200 | £2.42 |
| 100 | £0.15370 | £15.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31500 | £3.15 |
| 100 | £0.20200 | £20.20 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

