
UF1D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF1D_R1_00001TR-ND - Tape & Reel (TR) 3757-UF1D_R1_00001CT-ND - Cut Tape (CT) 3757-UF1D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF1D_R1_00001 |
Description | DIODE STANDARD 200V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.06609 | £52.87 |
| 1,600 | £0.05883 | £94.13 |
| 2,400 | £0.05513 | £132.31 |
| 4,000 | £0.05097 | £203.88 |
| 5,600 | £0.04849 | £271.54 |
| 8,000 | £0.04609 | £368.72 |
| 20,000 | £0.04082 | £816.40 |
| 40,000 | £0.03755 | £1,502.00 |
| 80,000 | £0.03481 | £2,784.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15500 | £1.55 |
| 100 | £0.09690 | £9.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15800 | £1.58 |
| 100 | £0.09890 | £9.89 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

