
UF1601FCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF1601FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF1601FCT_T0_00001 |
Description | DIODE ARRAY GP 100V 16A ITO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3 Full Pack |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | £0.19840 | £11,904.00 |
| Unit Price without VAT: | £0.19840 |
|---|---|
| Unit Price with VAT: | £0.23808 |

