
SXM36V_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SXM36V_R1_00001TR-ND - Tape & Reel (TR) 3757-SXM36V_R1_00001CT-ND - Cut Tape (CT) 3757-SXM36V_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXM36V_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.24400 | £2.44 |
| 100 | £0.19300 | £19.30 |
| 500 | £0.14616 | £73.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.09593 | £172.67 |
| 3,600 | £0.09498 | £341.93 |
| 5,400 | £0.09357 | £505.28 |
| 9,000 | £0.08995 | £809.55 |
| 12,600 | £0.08234 | £1,037.48 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

