
SR23W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SR23W_R1_00001TR-ND - Tape & Reel (TR) 3757-SR23W_R1_00001CT-ND - Cut Tape (CT) 3757-SR23W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR23W_R1_00001 |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.20000 | £2.00 |
| 100 | £0.12600 | £12.60 |
| 500 | £0.09408 | £47.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.07629 | £137.32 |
| 3,600 | £0.06877 | £247.57 |
| 5,400 | £0.06494 | £350.68 |
| 9,000 | £0.06063 | £545.67 |
| 12,600 | £0.05807 | £731.68 |
| 18,000 | £0.05559 | £1,000.62 |
| 45,000 | £0.05013 | £2,255.85 |
| 90,000 | £0.04676 | £4,208.40 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

