
SBM360VBF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM360VBF_R1_00001TR-ND - Tape & Reel (TR) 3757-SBM360VBF_R1_00001CT-ND - Cut Tape (CT) 3757-SBM360VBF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM360VBF_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A SMBF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31600 | £3.16 |
| 100 | £0.20250 | £20.25 |
| 500 | £0.15372 | £76.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.12993 | £194.89 |
| 3,000 | £0.11794 | £353.82 |
| 4,500 | £0.11183 | £503.24 |
| 7,500 | £0.10496 | £787.20 |
| 10,500 | £0.10089 | £1,059.35 |
| 15,000 | £0.09693 | £1,453.95 |
| 37,500 | £0.08825 | £3,309.38 |
| 75,000 | £0.08781 | £6,585.75 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

