Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBM3060VFCT_T0_00001

DigiKey Part Number
3757-SBM3060VFCT_T0_00001-ND
Manufacturer
Manufacturer Product Number
SBM3060VFCT_T0_00001
Description
DIODE ARR SCHOT 60V 15A ITO220AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
590 mV @ 15 A
Manufacturer
Panjit International Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
ITO-220AB
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,889
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.93000£0.93
50£0.43240£21.62
100£0.38400£38.40
500£0.29872£149.36
1,000£0.27128£271.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600