
SBM2060VFCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM2060VFCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SBM2060VFCT_T0_00001 |
Description | DIODE ARR SCHOT 60V 10A ITO220AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 220 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 50 | £0.39400 | £19.70 |
| 100 | £0.34940 | £34.94 |
| 500 | £0.27080 | £135.40 |
| 1,000 | £0.24549 | £245.49 |
| 2,000 | £0.22419 | £448.38 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

