
SBA240AH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA240AH_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA240AH_R1_00001CT-ND - Cut Tape (CT) 3757-SBA240AH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA240AH_R1_00001 |
Description | DIODE SCHOTTKY 40V 2A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13500 | £1.35 |
| 100 | £0.08390 | £8.39 |
| 500 | £0.06188 | £30.94 |
| 1,000 | £0.05475 | £54.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04565 | £136.95 |
| 6,000 | £0.04105 | £246.30 |
| 9,000 | £0.03871 | £348.39 |
| 15,000 | £0.03607 | £541.05 |
| 21,000 | £0.03451 | £724.71 |
| 30,000 | £0.03299 | £989.70 |
| 75,000 | £0.02966 | £2,224.50 |
| 150,000 | £0.02760 | £4,140.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

