Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB4040LDC_R2_00001

DigiKey Part Number
3757-SB4040LDC_R2_00001TR-ND - Tape & Reel (TR)
3757-SB4040LDC_R2_00001CT-ND - Cut Tape (CT)
3757-SB4040LDC_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB4040LDC_R2_00001
Description
DIODE ARRAY SCHOT 40V 20A TO-263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.83000£1.83
10£1.17800£11.78
100£0.80490£80.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.60929£487.43
1,600£0.56361£901.78
2,400£0.54035£1,296.84
4,000£0.51914£2,076.56
Manufacturers Standard Package
Unit Price without VAT:£1.83000
Unit Price with VAT:£2.19600