
SB34AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB34AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB34AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB34AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB34AFC_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 485pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14000 | £1.40 |
| 100 | £0.08710 | £8.71 |
| 500 | £0.06418 | £32.09 |
| 1,000 | £0.05675 | £56.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04727 | £141.81 |
| 6,000 | £0.04248 | £254.88 |
| 9,000 | £0.04004 | £360.36 |
| 15,000 | £0.03729 | £559.35 |
| 21,000 | £0.03566 | £748.86 |
| 30,000 | £0.03408 | £1,022.40 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

