
SB3045CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB3045CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB3045CT_T0_00001 |
Description | DIODE ARR SCHOTT 45V 30A TO220AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 50 | £0.36500 | £18.25 |
| 100 | £0.32330 | £32.33 |
| 500 | £0.24980 | £124.90 |
| 1,000 | £0.22614 | £226.14 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

