
RPMS410_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-RPMS410_R2_00601TR-ND - Tape & Reel (TR) 3757-RPMS410_R2_00601CT-ND - Cut Tape (CT) 3757-RPMS410_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMS410_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 4A M4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M4 |
Datasheet | Datasheet |
EDA/CAD Models | RPMS410_R2_00601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25500 | £2.55 |
| 100 | £0.16270 | £16.27 |
| 500 | £0.12250 | £61.25 |
| 1,000 | £0.10952 | £109.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09302 | £279.06 |
| 6,000 | £0.08471 | £508.26 |
| 9,000 | £0.08047 | £724.23 |
| 15,000 | £0.07570 | £1,135.50 |
| 21,000 | £0.07288 | £1,530.48 |
| 30,000 | £0.07014 | £2,104.20 |
| 75,000 | £0.06563 | £4,922.25 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

