Diode 40 V 500mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB411D_R1_00001

DigiKey Part Number
3757-RB411D_R1_00001TR-ND - Tape & Reel (TR)
3757-RB411D_R1_00001CT-ND - Cut Tape (CT)
3757-RB411D_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB411D_R1_00001
Description
DIODE SCHOTTKY 40V 500MA SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
16pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,299
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.10300£1.03
100£0.06380£6.38
500£0.04668£23.34
1,000£0.04113£41.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03404£102.12
6,000£0.03047£182.82
9,000£0.02864£257.76
15,000£0.02659£398.85
21,000£0.02537£532.77
30,000£0.02419£725.70
75,000£0.02159£1,619.25
150,000£0.01998£2,997.00
300,000£0.01863£5,589.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400