Diode 600 V 8A Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRT8A06D_R2_00001

DigiKey Part Number
3757-QRT8A06D_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QRT8A06D_R2_00001
Description
DIODE STANDARD 600V 8A TO263
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-263
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
28 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.