


PZS514V3BCH-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PZS514V3BCH-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PZS514V3BCH-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PZS514V3BCH-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS514V3BCH-AU_R1_000A1 |
Description | DIODE ZENER 4.3V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 4 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01950 | £97.50 |
| 10,000 | £0.01740 | £174.00 |
| 15,000 | £0.01633 | £244.95 |
| 25,000 | £0.01512 | £378.00 |
| 35,000 | £0.01441 | £504.35 |
| 50,000 | £0.01372 | £686.00 |
| 125,000 | £0.01219 | £1,523.75 |
| 250,000 | £0.01125 | £2,812.50 |
| 500,000 | £0.01046 | £5,230.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

