
PZS117V5BES_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS117V5BES_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS117V5BES_R1_00001CT-ND - Cut Tape (CT) 3757-PZS117V5BES_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS117V5BES_R1_00001 |
Description | DIODE ZENER 7.5V 150MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 800 nA @ 5.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02134 | £106.70 |
| 10,000 | £0.01907 | £190.70 |
| 15,000 | £0.01791 | £268.65 |
| 25,000 | £0.01660 | £415.00 |
| 35,000 | £0.01583 | £554.05 |
| 50,000 | £0.01508 | £754.00 |
| 125,000 | £0.01343 | £1,678.75 |
| 250,000 | £0.01241 | £3,102.50 |
| 500,000 | £0.01155 | £5,775.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

