MFR Recommended

PJT7812_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7812_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7812_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7812_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7812_R1_00001 |
Description | MOSFET 2N-CH 30V 0.5A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 500mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 500mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 34pF @ 15V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22700 | £2.27 |
| 100 | £0.14350 | £14.35 |
| 500 | £0.10762 | £53.81 |
| 1,000 | £0.09602 | £96.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08127 | £243.81 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |


