PJT7802-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 2,700
Unit Price: £0.22000
Datasheet
Mosfet Array 20V 500mA (Ta) 350mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJT7802-AU_R1_000A1

DigiKey Part Number
3757-PJT7802-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJT7802-AU_R1_000A1
Description
MOSFET 2N-CH 20V 0.5A SOT363
Customer Reference
Detailed Description
Mosfet Array 20V 500mA (Ta) 350mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)
Rds On (Max) @ Id, Vgs
400mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
39pF @ 10V
Power - Max
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10430£312.90
6,000£0.09517£571.02
9,000£0.09052£814.68
15,000£0.08529£1,279.35
21,000£0.08219£1,725.99
30,000£0.07918£2,375.40
75,000£0.07555£5,666.25
Manufacturers Standard Package
Unit Price without VAT:£0.10430
Unit Price with VAT:£0.12516