
PDZ6.2B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PDZ6.2B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PDZ6.2B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PDZ6.2B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ6.2B-AU_R1_000A1 |
Description | DIODE ZENER 6.2V 400MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 400 mW ±2.18% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.18% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01991 | £99.55 |
| 10,000 | £0.01778 | £177.80 |
| 15,000 | £0.01668 | £250.20 |
| 25,000 | £0.01546 | £386.50 |
| 35,000 | £0.01473 | £515.55 |
| 50,000 | £0.01402 | £701.00 |
| 125,000 | £0.01247 | £1,558.75 |
| 250,000 | £0.01151 | £2,877.50 |
| 500,000 | £0.01071 | £5,355.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07300 | £0.73 |
| 100 | £0.04510 | £4.51 |
| 500 | £0.03270 | £16.35 |
| 1,000 | £0.02865 | £28.65 |
| 2,000 | £0.02523 | £50.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

