PDZ30B_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: £0.01834
Datasheet
Zener Diode 30 V 400 mW ±2.5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ30B_R1_00001

DigiKey Part Number
3757-PDZ30B_R1_00001TR-ND - Tape & Reel (TR)
3757-PDZ30B_R1_00001CT-ND - Cut Tape (CT)
3757-PDZ30B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ30B_R1_00001
Description
DIODE ZENER 30V 400MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 400 mW ±2.5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
400 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01991£99.55
10,000£0.01778£177.80
15,000£0.01668£250.20
25,000£0.01546£386.50
35,000£0.01473£515.55
50,000£0.01402£701.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200