


PCDH4065CCG1_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PCDH4065CCG1_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PCDH4065CCG1_T0_00601 |
Description | DIODE ARR SIC 650V 20A TO-247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 20A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 20A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.68000 | £9.68 |
| 10 | £5.61100 | £56.11 |
| Unit Price without VAT: | £9.68000 |
|---|---|
| Unit Price with VAT: | £11.61600 |

