
PCDD0465G1_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDD0465G1_L2_00001TR-ND - Tape & Reel (TR) 3757-PCDD0465G1_L2_00001CT-ND - Cut Tape (CT) 3757-PCDD0465G1_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDD0465G1_L2_00001 |
Description | DIODE SIL CARB 650V 4A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 146pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.19300 | £11.93 |
| 100 | £0.81270 | £81.27 |
| 500 | £0.64984 | £324.92 |
| 1,000 | £0.59747 | £597.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.53099 | £1,592.97 |
| 6,000 | £0.49755 | £2,985.30 |
| 9,000 | £0.48052 | £4,324.68 |
| 15,000 | £0.47832 | £7,174.80 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |

