PBHV9110DH-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 101
Unit Price: £0.27000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.4 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9110DH-AU_R1_000A1

DigiKey Part Number
3757-PBHV9110DH-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBHV9110DH-AU_R1_000A1
Description
TRANS PNP 100V 1A SOT-89
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.4 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 150mA, 2V
Power - Max
1.4 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10515£105.15
2,000£0.09460£189.20
3,000£0.08921£267.63
5,000£0.08316£415.80
7,000£0.07957£556.99
10,000£0.07609£760.90
25,000£0.06843£1,710.75
50,000£0.06370£3,185.00
100,000£0.06233£6,233.00
Manufacturers Standard Package
Unit Price without VAT:£0.10515
Unit Price with VAT:£0.12618