Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5236A_R1_00001

DigiKey Part Number
3757-MMSZ5236A_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5236A_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5236A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5236A_R1_00001
Description
DIODE ZENER 7.5V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,452
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06400£0.64
100£0.03940£3.94
500£0.02850£14.25
1,000£0.02496£24.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02043£61.29
6,000£0.01813£108.78
9,000£0.01696£152.64
15,000£0.01564£234.60
21,000£0.01485£311.85
30,000£0.01409£422.70
75,000£0.01242£931.50
150,000£0.01139£1,708.50
300,000£0.01052£3,156.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000