MMSZ5231B-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 16,604
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3,030
Unit Price: £0.09000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 29,223
Unit Price: £0.16000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.01950
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: £0.03585

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: £0.16000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5,996
Unit Price: £0.19000

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02379
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: £0.04664
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5231B-AU_R1_000A1

DigiKey Part Number
3757-MMSZ5231B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMSZ5231B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMSZ5231B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231B-AU_R1_000A1
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01945£58.35
6,000£0.01906£114.36
9,000£0.01139£102.51
15,000£0.01052£157.80
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200