Zener Diode 5.1 V 500 mW ±1.96% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5231A-AU_R1_000A1

DigiKey Part Number
3757-MMSZ5231A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMSZ5231A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMSZ5231A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231A-AU_R1_000A1
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±1.96% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02785£83.55
6,000£0.02199£131.94
9,000£0.01906£171.54
15,000£0.01139£170.85
21,000£0.01052£220.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.07000£0.70
100£0.04260£4.26
500£0.03080£15.40
1,000£0.02696£26.96
Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200