
MMBZ5243BTW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5243BTW_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5243BTW_R1_00001 |
Description | DIODE ZENER ARRAY 13V SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 13 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 13 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,252,000 | £0.03197 | £103,966.44 |
| Unit Price without VAT: | £0.03197 |
|---|---|
| Unit Price with VAT: | £0.03836 |

