Similar
Similar
Similar
Similar

MMBZ5222B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5222B_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5222B_R1_00001 |
Description | DIODE ZENER 2.5V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5222B TR PBFREE | Central Semiconductor Corp | 6,778 | 1514-CMPZ5222BTRPBFREECT-ND | £0.31000 | Similar |
| CZRT5222B-G | Comchip Technology | 0 | CZRT5222B-G-ND | £0.03492 | Similar |
| MMBZ5222BLT1G | onsemi | 16,770 | MMBZ5222BLT1GOSCT-ND | £0.13000 | Similar |
| SZMMBZ5222BLT1G | onsemi | 3,973 | SZMMBZ5222BLT1GOSCT-ND | £0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,252,000 | £0.01167 | £37,950.84 |
| Unit Price without VAT: | £0.01167 |
|---|---|
| Unit Price with VAT: | £0.01400 |




