Parametric Equivalent
Similar
Similar
Similar
Similar

MMBTA55-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBTA55-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBTA55-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBTA55-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA55-AU_R1_000A1 |
Description | TRANS PNP 60V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02603 | £78.09 |
| 6,000 | £0.02320 | £139.20 |
| 9,000 | £0.02175 | £195.75 |
| 15,000 | £0.02012 | £301.80 |
| 21,000 | £0.01915 | £402.15 |
| 30,000 | £0.01821 | £546.30 |
| 75,000 | £0.01615 | £1,211.25 |
| 150,000 | £0.01487 | £2,230.50 |
| 300,000 | £0.01380 | £4,140.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |





