
MMBT918_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT918_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT918_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT918_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT918_R1_00001 |
Description | RF TRANS NPN 15V 600MHZ SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 600MHz 225mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 600MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06400 | £0.64 |
| 100 | £0.03930 | £3.93 |
| 500 | £0.02840 | £14.20 |
| 1,000 | £0.02486 | £24.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02032 | £60.96 |
| 6,000 | £0.01802 | £108.12 |
| 9,000 | £0.01685 | £151.65 |
| 15,000 | £0.01552 | £232.80 |
| 21,000 | £0.01474 | £309.54 |
| 30,000 | £0.01398 | £419.40 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |


