Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 225 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401W_R1_00001

DigiKey Part Number
3757-MMBT4401W_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBT4401W_R1_00001CT-ND - Cut Tape (CT)
3757-MMBT4401W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4401W_R1_00001
Description
TRANS NPN 40V 0.6A SOT-323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 225 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
225 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,589
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01762£52.86
6,000£0.01561£93.66
9,000£0.01458£131.22
15,000£0.01342£201.30
21,000£0.01273£267.33
30,000£0.01206£361.80
75,000£0.01059£794.25
150,000£0.00968£1,452.00
300,000£0.00892£2,676.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.05600£0.56
100£0.03430£3.43
500£0.02472£12.36
1,000£0.02160£21.60
Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.07500£0.75
100£0.04590£4.59
500£0.03332£16.66
1,000£0.02924£29.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800