
MMBT4401W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT4401W_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT4401W_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT4401W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401W_R1_00001 |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 225 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01762 | £52.86 |
| 6,000 | £0.01561 | £93.66 |
| 9,000 | £0.01458 | £131.22 |
| 15,000 | £0.01342 | £201.30 |
| 21,000 | £0.01273 | £267.33 |
| 30,000 | £0.01206 | £361.80 |
| 75,000 | £0.01059 | £794.25 |
| 150,000 | £0.00968 | £1,452.00 |
| 300,000 | £0.00892 | £2,676.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05600 | £0.56 |
| 100 | £0.03430 | £3.43 |
| 500 | £0.02472 | £12.36 |
| 1,000 | £0.02160 | £21.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07500 | £0.75 |
| 100 | £0.04590 | £4.59 |
| 500 | £0.03332 | £16.66 |
| 1,000 | £0.02924 | £29.24 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

