
MMBD717S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD717S_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD717S_R1_00001 |
Description | DIODE ARR SCHOTT 20V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,252,000 | £0.01851 | £60,194.52 |
| Unit Price without VAT: | £0.01851 |
|---|---|
| Unit Price with VAT: | £0.02221 |

